-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PQFP144, TQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2062
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-144, Product Range:Aurix Family Tc2Xx Series Microcontrollers, Architecture:Tricore, No. Of Bits:32Bit, Cpu Speed:200Mhz, Program Memory Size:2Mb, Ram Memory Size:192Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Infineon TC234LP32F200NACKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 709 |
|
$30.4400 | Buy Now |
DISTI #
TC234LP32F200NACKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144TQFP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1558 In Stock |
|
$24.8157 / $36.8400 | Buy Now |
DISTI #
TC234LP32F200NACKX
|
Avnet Americas | MCU 32-Bit TC234 TriCore RISC 2MB Flash 1.17V to 1.43V 144-Pin TQFP T/R - Tape and Reel (Alt: TC234LP32F200NACKX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$15.5671 | Buy Now |
DISTI #
TC234LP32F200NACKX
|
Avnet Americas | MCU 32-Bit TC234 TriCore RISC 2MB Flash 1.17V to 1.43V 144-Pin TQFP T/R - Tape and Reel (Alt: TC234LP32F200NACKX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$13.5585 / $16.5714 | Buy Now |
DISTI #
TC234LP32F200NACKX
|
Avnet Americas | MCU 32-Bit TC234 TriCore RISC 2MB Flash 1.17V to 1.43V 144-Pin TQFP T/R - Tape and Reel (Alt: TC234LP32F200NACKX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$15.5671 | Buy Now |
DISTI #
726-TC234LP32F200NAC
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 1G-ACEE RoHS: Compliant | 2000 |
|
$22.6800 | Buy Now |
|
Future Electronics | 32-bit Microcontrollers - MCU 32 BIT AURIX RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$16.2300 / $17.0400 | Buy Now |
DISTI #
75723389
|
Verical | MCU 32-bit TriCore RISC 2MB Flash 3.3V Automotive AEC-Q100 144-Pin TQFP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 1030 |
|
$16.3750 / $27.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 190 |
|
$14.2162 / $16.8000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, 200MHZ, CMOS, PQFP144 | 152 |
|
$16.1000 / $18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC234LP32F200NACKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC234LP32F200NACKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PQFP144, TQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2017-08-03 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | A/D INPUT LINES 24 CHANNELS (2 MODULES) AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 200 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 120 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |