Part Details for TC20V by SynSemi Inc
Overview of TC20V by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC20V
TC20V CAD Models
TC20V Part Data Attributes
|
TC20V
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
TC20V
SynSemi Inc
Zener Diode, 20V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TC20V
This table gives cross-reference parts and alternative options found for TC20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C20A0G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | TC20V vs BZX79C20A0G |
ZMM20 | Zener Diode, 20V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | TC20V vs ZMM20 |
BZT55C20L0G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | TC20V vs BZT55C20L0G |
BZT55C20L1G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | TC20V vs BZT55C20L1G |
BZX79C20R0G | Zener Diode, 20V V(Z), 5%, 0.5W | Taiwan Semiconductor | TC20V vs BZX79C20R0G |