There are no models available for this part yet.
Overview of TC2055-2.7VCTTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055IMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Price & Stock for TC2055-2.7VCTTR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C5976
|
Newark | 100Ma Ldo With Shutdown & /Error Output, Tc1055 Upgrade, Rohs Compliant: Yes |Microchip TC2055-2.7VCTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 | Buy Now | |
DISTI #
TC2055-2.7VCTTR-ND
|
DigiKey | IC REG LINEAR 2.7V 100MA SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now | |
DISTI #
TC2055-2.7VCTTR
|
Avnet Americas | LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC2055-2.7VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.5600 | Buy Now | |
DISTI #
579-TC2055-2.7VCTTR
|
Mouser Electronics | LDO Voltage Regulators .1mA w/Shtdn & Error 2.7V RoHS: Compliant | 0 |
|
$0.4500 | Order Now | |
DISTI #
TC2055-2.7VCTTR
|
Microchip Technology Inc | 100mA LDO with Shutdown & /Error output, TC1055 upgrade, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now | |
DISTI #
70567582
|
RS | 100mA LDO with Shutdown & /Error output, TC1055 upgrade | Microchip Technology Inc. TC2055-2.7VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ | |
Onlinecomponents.com | LDO Regulator Pos 2.7V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.5740 / $1.6400 | Buy Now | |||
NAC | 100mA LDO with Shutdown & /Error output, TC1055 upgrade - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4500 / $0.5500 | Buy Now |
CAD Models for TC2055-2.7VCTTR by Microchip Technology Inc
Part Data Attributes for TC2055-2.7VCTTR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.14 V
|
Dropout Voltage1-Nom
|
0.09 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0135%
|
Load Regulation-Max
|
0.027%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
2.754 V
|
Output Voltage1-Min
|
2.646 V
|
Output Voltage1-Nom
|
2.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.55 mm
|
Alternate Parts for TC2055-2.7VCTTR
This table gives cross-reference parts and alternative options found for TC2055-2.7VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2055-2.7VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC2055-2.85VCTTR | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.14 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC2055-2.7VCTTR vs TC2055-2.85VCTTR |
TC2055-2.7VCTRT | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.14 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC2055-2.7VCTTR vs TC2055-2.7VCTRT |
Related Parts for TC2055-2.7VCTTR
-
TC2055-2.8VCTTRLinear Regulator ICs
-
TC1762128F80HLACKXUMA1Microcontrollers
-
TC115301EMTTRSwitching Regulator or Controllers
-
TC1271AMVRCTRPower Management Circuits
-
TC500COE713Other Analog ICs
-
TC8220K6-GPower Field-Effect Transistors
-
TC4489CPDPeripheral Drivers
-
TB5T1DWRLine Driver or Receivers
-
TDA7535Digital to Analog Converters