Part Details for TC2054-5.0VCTTR by Microchip Technology Inc
Results Overview of TC2054-5.0VCTTR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2054-5.0VCTTR Information
TC2054-5.0VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC2054-5.0VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0374
|
Newark | 50Ma Ldo With Shutdown & /Error Output, Tc1054 Upgrade 5 Sot-23 T/R Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
TC2054-5.0VCTCT-ND
|
DigiKey | IC REG LINEAR 5V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3935 In Stock |
|
$0.4125 / $0.5200 | Buy Now |
DISTI #
TC2054-5.0VCTTR
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC2054-5.0VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3891 / $0.4155 | Buy Now |
DISTI #
579-TC2054-5.0VCTTR
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO w/Shutdown Error output RoHS: Compliant | 2662 |
|
$0.4120 / $0.5200 | Buy Now |
DISTI #
TC2054-5.0VCTTR
|
Microchip Technology Inc | CMOS LDO, w/Shutdown & Error input (120k version), SOT-23, Projected EOL: 2034-12-04 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
18000 Alternates Available |
|
$0.3700 / $0.5200 | Buy Now |
DISTI #
70567620
|
RS | 50mA LDO with Shutdown & /Error output, TC1054 upgrade | Microchip Technology Inc. TC2054-5.0VCT... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant | 18000 Factory Stock |
|
$0.4020 / $0.4710 | Buy Now |
|
NAC | 50mA LDO with Shutdown & /Error output, TC1054 upgrade - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
|
Master Electronics | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant | 18000 Factory Stock |
|
$0.4020 / $0.4710 | Buy Now |
Part Details for TC2054-5.0VCTTR
TC2054-5.0VCTTR CAD Models
TC2054-5.0VCTTR Part Data Attributes
|
TC2054-5.0VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2054-5.0VCTTR
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.07 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.07 V | |
Dropout Voltage1-Nom | 0.045 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |
Alternate Parts for TC2054-5.0VCTTR
This table gives cross-reference parts and alternative options found for TC2054-5.0VCTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2054-5.0VCTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-1165B25MC-N6KTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | TC2054-5.0VCTTR vs S-1165B25MC-N6KTFG |
S-818A28AMC-BGIT2G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.61V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | TC2054-5.0VCTTR vs S-818A28AMC-BGIT2G |
MIC5256-2.85YM5-TR | Microchip Technology Inc | $0.7220 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 | TC2054-5.0VCTTR vs MIC5256-2.85YM5-TR |
TC1188SECTTR | Microchip Technology Inc | $0.5290 | Fixed Positive LDO Regulator, 2.84V, 0.24V Dropout, CMOS, PDSO5 | TC2054-5.0VCTTR vs TC1188SECTTR |
MIC5206-3.6YM5-TR | Microchip Technology Inc | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 | TC2054-5.0VCTTR vs MIC5206-3.6YM5-TR |
S-1701A2728-M5T1G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.25V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | TC2054-5.0VCTTR vs S-1701A2728-M5T1G |
MIC5213-2.6YC5-TR | Microchip Technology Inc | $0.6190 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | TC2054-5.0VCTTR vs MIC5213-2.6YC5-TR |
TC1186-3.6VCT713 | Microchip Technology Inc | $0.4780 | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | TC2054-5.0VCTTR vs TC1186-3.6VCT713 |
S-1165B38MC-N6XTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 3.8V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | TC2054-5.0VCTTR vs S-1165B38MC-N6XTFG |
MC78LC18NTRG | onsemi | $0.2085 | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 1.8 V, TSOP-5, 3000-REEL | TC2054-5.0VCTTR vs MC78LC18NTRG |