Part Details for TC2054-1.8VCTTR by Microchip Technology Inc
Results Overview of TC2054-1.8VCTTR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2054-1.8VCTTR Information
TC2054-1.8VCTTR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC2054-1.8VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5969
|
Newark | 50Ma Ldo With Shutdown & /Error Output, Tc1054 Upgrade, Rohs Compliant: Yes |Microchip TC2054-1.... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
TC2054-1.8VCTTR-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4125 | Buy Now |
DISTI #
TC2054-1.8VCTTR
|
Avnet Americas | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC2054-1.8VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3891 / $0.4155 | Buy Now |
DISTI #
579-TC2054-1.8VCTTR
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
DISTI #
TC2054-1.8VCTTR
|
Microchip Technology Inc | 50mA LDO with Shutdown & /Error output, TC1054 upgrade, SOT-23, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3700 / $0.5200 | Buy Now |
DISTI #
70567614
|
RS | 50mA LDO with Shutdown & /Error output, TC1054 upgrade | Microchip Technology Inc. TC2054-1.8VCT... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
|
NAC | 50mA LDO with Shutdown & /Error output, TC1054 upgrade - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
TC2054-1.8VCTTR
|
Avnet Silica | LDO Regulator Pos 18V 005A 5Pin SOT23A TR (Alt: TC2054-1.8VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC2054-1.8VCTTR
|
EBV Elektronik | LDO Regulator Pos 18V 005A 5Pin SOT23A TR (Alt: TC2054-1.8VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC2054-1.8VCTTR
TC2054-1.8VCTTR CAD Models
TC2054-1.8VCTTR Part Data Attributes
|
TC2054-1.8VCTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2054-1.8VCTTR
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.07 V DROPOUT, PDSO5, PLASTIC, EIAJ, SC-74A, SOT-23A, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.07 V | |
Dropout Voltage1-Nom | 0.045 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |