Part Details for TC205-TB-B by Carling Technologies
Overview of TC205-TB-B by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-205XGLB | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-205XGL | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for TC205-TB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3525
|
Newark | Rocker Sw, Spdt, 15A/125V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Tippette T Series Rohs Compliant: Yes |Carling Technologies TC205-TB-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $13.3600 | Buy Now |
DISTI #
432-TC205-TB-B-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6517 | Buy Now |
DISTI #
691-TC205-TB-B
|
Mouser Electronics | Rocker Switches TC205TBB RoHS: Compliant | 0 |
|
$8.3900 / $11.0600 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant | 0 |
|
$3.8600 / $8.0700 | Buy Now |
DISTI #
000000000000329002
|
Sager | Rocker Switches TC205TBB Min Qty: 10 | 0 |
|
$3.6900 / $9.6200 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant | 0 |
|
$3.8600 / $8.0700 | Buy Now |
Part Details for TC205-TB-B
TC205-TB-B CAD Models
TC205-TB-B Part Data Attributes
|
TC205-TB-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TC205-TB-B
Carling Technologies
Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 13.81 mm | |
Body Height | 21.84 mm | |
Body Length or Diameter | 28.44 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for TC205-TB-B
This table gives cross-reference parts and alternative options found for TC205-TB-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC205-TB-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C121J12S2WCFQA | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | TC205-TB-B vs C121J12S2WCFQA |
RSCB200-RB-W-0-W | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB200-RB-W-0-W |
RSCB201-MB-W-0-B | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB201-MB-W-0-B |
RSCB200-RB-B-D-W | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB200-RB-B-D-W |
TC201-TB-W | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs TC201-TB-W |
RSCB201-MB-B-D-N | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB201-MB-B-D-N |
RSCB200-MB-W-0-B | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB200-MB-W-0-B |
R1966-D-BLK-BLK-D-R | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle | E-Switch Inc | TC205-TB-B vs R1966-D-BLK-BLK-D-R |
RSCB201-MB-W-8-B | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB201-MB-W-8-B |
RSCB200-MB-B-F-N | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TC205-TB-B vs RSCB200-MB-B-F-N |