Part Details for TC20402802HE by Powerex Power Semiconductors
Results Overview of TC20402802HE by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC20402802HE Information
TC20402802HE by Powerex Power Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TC20402802HE
TC20402802HE CAD Models
TC20402802HE Part Data Attributes
|
TC20402802HE
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TC20402802HE
Powerex Power Semiconductors
Silicon Controlled Rectifier, 2800000mA I(T), 4000V V(DRM)
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 400 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 2000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Leakage Current-Max | 550 mA | |
Non-Repetitive Pk On-state Cur | 46000 A | |
On-state Current-Max | 2800000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 4000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |