There are no models available for this part yet.
Overview of TC201-TR-B by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC201ACN#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An | |
LTC201ACS#PBF | Analog Devices | uP, L Ch Injection, 4x CMOS An | |
LTC201ACS#TRPBF | Analog Devices | uP, L Ch Injection, 4x CMOS An |
Price & Stock for TC201-TR-B by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-TC201-TR-B-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 19 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0026 | Buy Now | |
DISTI #
691-TC201-TR-B
|
Mouser Electronics | Rocker Switches TC201TRB | 0 |
|
$5.9200 / $6.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $4.8200 | Buy Now | ||
DISTI #
000000000000328995
|
Sager | Rocker Switches TC201TRB Min Qty: 10 | 0 |
|
$2.2000 / $5.7400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $4.8200 | Buy Now |