-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3MHz Min, 300MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC2-1TX+CT-ND
|
DigiKey | 1:2 CORE & WIRE TRANSFORMER, 3 - Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3225 In Stock |
|
$1.6625 / $3.2200 | Buy Now |
DISTI #
139-TC2-1TX
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1170 |
|
$1.6300 / $3.2900 | Buy Now |
|
Quest Components | RF TRANSFORMER, 3MHZ MIN, 300MHZ MAX | 34 |
|
$1.9000 / $2.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC2-1TX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC2-1TX+
Mini-Circuits
RF Transformer, 3MHz Min, 300MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | |
Application | MATCHING | |
Cut-off Frequency-Min | 3 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 1 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 3000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |