Part Details for TC2-1TG2+ by Mini-Circuits
Overview of TC2-1TG2+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC2-1TG2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC2-1TG2+CT-ND
|
DigiKey | 1:2 CORE & WIRE TRANSFORMER, 3 - Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3315 In Stock |
|
$1.8000 / $3.5000 | Buy Now |
DISTI #
139-TC2-1TG2
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 444 |
|
$1.7600 / $3.5700 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 3 MHz - 300 MHz RF TRANSFORMER | 13 |
|
$2.5718 / $3.5070 | Buy Now |
Part Details for TC2-1TG2+
TC2-1TG2+ CAD Models
TC2-1TG2+ Part Data Attributes:
|
TC2-1TG2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC2-1TG2+
Mini-Circuits
RF Transformer, 3MHz Min, 300MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Application | MATCHING | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 3 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 3.81 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 3000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |