Part Details for TC1793F512F270EBABKXUMA1 by Infineon Technologies AG
Results Overview of TC1793F512F270EBABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1793F512F270EBABKXUMA1 Information
TC1793F512F270EBABKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TC1793F512F270EBABKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1793F512F270EBABKXUMA1-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 416BGA Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TC1793F512F270EBABKXUMA1
|
Avnet Americas | MCU 32-Bit TC17xx TriCore DSP/RISC 4MB Flash 1.3V/3.3V/5V 416-Pin BGA - Tape and Reel (Alt: TC1793F5... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000887646
|
EBV Elektronik | MCU 32Bit TC17xx 270MHz TriCore AUDO MAX RISC 4MB eFlash 192kB DataFlash 288kB SRAM 416Pin LBGA (Alt... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC1793F512F270EBABKXUMA1
TC1793F512F270EBABKXUMA1 CAD Models
TC1793F512F270EBABKXUMA1 Part Data Attributes
|
TC1793F512F270EBABKXUMA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
TC1793F512F270EBABKXUMA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |