Part Details for TC1767256F133HLADKXQMA1 by Infineon Technologies AG
Overview of TC1767256F133HLADKXQMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TC1767256F133HLADKXQMA1
TC1767256F133HLADKXQMA1 CAD Models
TC1767256F133HLADKXQMA1 Part Data Attributes:
|
TC1767256F133HLADKXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC1767256F133HLADKXQMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 133MHz, CMOS, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | YES | |
JESD-30 Code | S-PQFP-G176 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 133 MHz | |
Supply Current-Max | 330 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |