Part Details for TC1736128F80HLAAKXQMA1 by Infineon Technologies AG
Overview of TC1736128F80HLAAKXQMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for TC1736128F80HLAAKXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1736128F80HLAAKXQMA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
TC1736128F80HLAAKX
|
Avnet Americas | MCU 32-bit TC17xx TriCore RISC 1024KB Flash 1.5V/3.3V/5V - Trays (Alt: TC1736128F80HLAAKX) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
RFQ |
Part Details for TC1736128F80HLAAKXQMA1
TC1736128F80HLAAKXQMA1 CAD Models
TC1736128F80HLAAKXQMA1 Part Data Attributes:
|
TC1736128F80HLAAKXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC1736128F80HLAAKXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, GREEN, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of I/O Lines | 70 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |