Part Details for TC164-JR-070RL by YAGEO Corporation
Overview of TC164-JR-070RL by YAGEO Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC164-JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0056
|
Newark | Res, Jumper, Net, 0.063W, 1A, 1206 Rohs Compliant: Yes |Yageo TC164-JR-070RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
75K6251
|
Newark | Resistor Array, Arc241 1206 0R, Resistance:0Ohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Yageo TC164-JR-070RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3410 |
|
$0.0300 / $0.0670 | Buy Now |
DISTI #
TC164J-0.0CT-ND
|
DigiKey | RES ARRAY 4 RES ZERO OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19960 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
DISTI #
TC164-JR-070RL
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Concave, 4 Element - Tape and Reel (Alt: TC164-JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
603-TC164-JR-070RL
|
Mouser Electronics | Resistor Networks & Arrays 0 Ohm 5% 1/16W 50V Z ERO OHM JUMPER RoHS: Compliant | 42155 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
V72:2272_07121666
|
Arrow Electronics | Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 4750 |
|
$0.0115 / $0.1141 | Buy Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0113 / $0.0130 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | RES,ARRAY,0 OHM,5%,8TERM,4RES,SMD,0603,CONCAVE | 12000 |
|
$0.0132 / $0.0990 | Buy Now |
DISTI #
TC164-JR-070RL
|
TTI | Resistor Networks & Arrays 0 Ohm 5% 1/16W 50V Z ERO OHM JUMPER pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0136 / $0.0139 | Buy Now |
Part Details for TC164-JR-070RL
TC164-JR-070RL CAD Models
TC164-JR-070RL Part Data Attributes:
|
TC164-JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-JR-070RL
YAGEO Corporation
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.05ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RATED CURRENT : 1A | |
Construction | Rectangular | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |