Part Details for TC164-FR-073KL by YAGEO Corporation
Overview of TC164-FR-073KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC164-FR-073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC164-FR-073KL-ND
|
DigiKey | RES ARRAY 4 RES 3K OHM 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0204 | Buy Now |
DISTI #
TC164-FR-073KL
|
Avnet Americas | Resistor, Array, 3 kOhm, ? 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 | Buy Now |
DISTI #
603-TC164-FR-073KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 4848 |
|
$0.0200 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0092 | Buy Now |
DISTI #
TC164-FR-073KL
|
Avnet Abacus | Resistor, Array, 3 kOhm, � 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TC164-FR-073KL
TC164-FR-073KL CAD Models
TC164-FR-073KL Part Data Attributes
|
TC164-FR-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
TC164-FR-073KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 3000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TC164-FR-073KL
This table gives cross-reference parts and alternative options found for TC164-FR-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-FR-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC164-FR-103KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-FR-073KL vs TC164-FR-103KL |
TC164-FR-133K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | TC164-FR-073KL vs TC164-FR-133K |
TC164-FR-133KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | TC164-FR-073KL vs TC164-FR-133KL |
TC164-FR-073K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | TC164-FR-073KL vs TC164-FR-073K |
RTA03-4C3001FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | TC164-FR-073KL vs RTA03-4C3001FTP |
TC164-FR-103K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | TC164-FR-073KL vs TC164-FR-103K |