Datasheets
TC164-FR-071KL by: YAGEO Corporation

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Part Details for TC164-FR-071KL by YAGEO Corporation

Overview of TC164-FR-071KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Price & Stock for TC164-FR-071KL

Part # Distributor Description Stock Price Buy
DISTI # 69AK0049
Newark Res, Net, Iso, 1K, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo TC164-FR-071KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 5,000 $0.0190
  • 10,000 $0.0180
$0.0180 / $0.0190 Buy Now
DISTI # 98K8023
Newark Resistor Array, Arc242 1206 1K, Resistance:1Kohm, Product Range:Tc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Yageo TC164-FR-071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4682
  • 10 $0.0670
  • 25 $0.0540
  • 50 $0.0430
  • 100 $0.0300
$0.0300 / $0.0670 Buy Now
DISTI # 13-TC164-FR-071KLCT-ND
DigiKey RES ARRAY 4 RES 1K OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24502
In Stock
  • 1 $0.1400
  • 10 $0.0610
  • 25 $0.0444
  • 50 $0.0276
  • 100 $0.0240
  • 250 $0.0204
  • 5,000 $0.0204
  • 10,000 $0.0169
$0.0169 / $0.1400 Buy Now
DISTI # TC164-FR-071KL
Avnet Americas Resistor, Array, 1 kOhm, ? 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0101
$0.0101 Buy Now
DISTI # 603-TC164-FR-071KL
Mouser Electronics Resistor Networks & Arrays 1K 1% CONCAV SQUARE 4X0603 RoHS: Compliant 9570
  • 1 $0.1300
  • 10 $0.0300
  • 100 $0.0210
  • 1,000 $0.0200
$0.0200 / $0.1300 Buy Now
DISTI # V72:2272_07121615
Arrow Electronics Res Thick Film Array 1K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2146 Container: Cut Strips Americas - 530
  • 1 $0.0602
  • 10 $0.0255
  • 25 $0.0223
  • 100 $0.0190
  • 250 $0.0157
  • 500 $0.0125
$0.0125 / $0.0602 Buy Now
Future Electronics TC164 Series 4 Elements 1 kOhms 1 % Case 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 5,000 $0.0114
  • 15,000 $0.0110
  • 50,000 $0.0105
  • 100,000 $0.0102
  • 200,000 $0.0097
$0.0097 / $0.0114 Buy Now
DISTI # 60940279
Verical Res Thick Film Array 1K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 472 Package Multiple: 1 Date Code: 2146 Americas - 530
  • 472 $0.0157
  • 500 $0.0125
$0.0125 / $0.0157 Buy Now
DISTI # TC164-FR-071KL
TTI Resistor Networks & Arrays 1K 1% CONCAV SQUARE 4X0603 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel Americas - 0
  • 15,000 $0.0106
$0.0106 Buy Now
DISTI # TC164-FR-071KL
TME Resistor network: Y, SMD, 1kΩ, ±1%, 62.5mW, No.of resistors: 4 Min Qty: 100 0
  • 100 $0.0216
  • 250 $0.0215
  • 5,000 $0.0172
  • 10,000 $0.0140
  • 25,000 $0.0129
$0.0129 / $0.0216 RFQ
DISTI # TC164-FR-071KL
Avnet Abacus Resistor, Array, 1 kOhm, � 1%, 63 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: TC164-FR-071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 20000
Buy Now

Part Details for TC164-FR-071KL

TC164-FR-071KL CAD Models

TC164-FR-071KL Part Data Attributes

TC164-FR-071KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
TC164-FR-071KL YAGEO Corporation Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0612
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
Construction Rectangular
First Element Resistance 1000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for TC164-FR-071KL

This table gives cross-reference parts and alternative options found for TC164-FR-071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC164-FR-071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TC164-FR-131KL YAGEO Corporation Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, TC164-FR-071KL vs TC164-FR-131KL
RTA03-4C1001FTP MERITEK Electronics Corporation Check for Price Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TC164-FR-071KL vs RTA03-4C1001FTP
RTA03-4C1001FP3 MERITEK Electronics Corporation Check for Price Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, TC164-FR-071KL vs RTA03-4C1001FP3
RTA03-4C1001FP4 MERITEK Electronics Corporation Check for Price Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TC164-FR-071KL vs RTA03-4C1001FP4
RTA03-4C1001F Ralec Check for Price Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, TC164-FR-071KL vs RTA03-4C1001F
NCB16-4102F Cinetech Industrial Co Ltd Check for Price RES NET,THICK FILM,1K OHMS,50WV,1% +/-TOL,-200,200PPM TC,1206 CASE TC164-FR-071KL vs NCB16-4102F
RTA03-4C1001FH2 MERITEK Electronics Corporation Check for Price Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TC164-FR-071KL vs RTA03-4C1001FH2
RTA03-4C1001FP2 MERITEK Electronics Corporation Check for Price Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, TC164-FR-071KL vs RTA03-4C1001FP2
TC164-FR-071K YAGEO Corporation Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT TC164-FR-071KL vs TC164-FR-071K
Part Number Manufacturer Composite Price Description Compare
RTA03-4C1001FTP Ralec Check for Price Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, TC164-FR-071KL vs RTA03-4C1001FTP

TC164-FR-071KL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC164-FR-071KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC164-FR-071KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of TC164-FR-071KL would you like to use for your alert(s)?
  • Please alert me when TC164-FR-071KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC164-FR-071KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC164-FR-071KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC164-FR-071KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC164-FR-071KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC164-FR-071KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: