Part Details for TC1623620000G by Anytek Technology Corporation Ltd
Overview of TC1623620000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1623620000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1623620000G-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0390 | Buy Now |
DISTI #
ANYTC1623620000G
|
Heilind Electronics | TC-5.08-16P BLUE - TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9460 / $1.9800 | Buy Now | |
DISTI #
TC1623620000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2080 | 0 |
|
$1.1800 | RFQ |
DISTI #
ANYTC1623620000G
|
Interstate Connecting Components | TC-5.08-16P BLUE - TRIVALENC | 0 |
|
Buy Now |