Part Details for TC161A4636EOA723 by Telcom Semiconductor Inc
Overview of TC161A4636EOA723 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC161A4636EOA723
TC161A4636EOA723 CAD Models
TC161A4636EOA723 Part Data Attributes
|
TC161A4636EOA723
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC161A4636EOA723
Telcom Semiconductor Inc
Switching Regulator, Voltage-mode, 0.25A, 100kHz Switching Freq-Max, CMOS, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | DETECTOR VOLTAGE = 3.6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.2 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 4.715 V | |
Output Voltage-Min | 4.485 V | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TC161A4636EOA723
This table gives cross-reference parts and alternative options found for TC161A4636EOA723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC161A4636EOA723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC161A4636EOA713 | Switching Regulator, Voltage-mode, 0.25A, 100kHz Switching Freq-Max, CMOS, PDSO8, | Telcom Semiconductor Inc | TC161A4636EOA723 vs TC161A4636EOA713 |