Part Details for TC160303C500G by Anytek Technology Corporation Ltd
Overview of TC160303C500G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC160303C500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC160303C500G-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0008 | Buy Now |
DISTI #
ANYTC160303C500G
|
Heilind Electronics | TC 5.0 16P BLACK LOGO - TRIV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9120 / $1.9100 | Buy Now | |
DISTI #
TC160303C500G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2080 | 0 |
|
$1.1400 | RFQ |
DISTI #
ANYTC160303C500G
|
Interstate Connecting Components | TC 5.0 16P BLACK LOGO - TRIV | 0 |
|
Buy Now |