Part Details for TC16-1TX+ by Mini-Circuits
Overview of TC16-1TX+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1605-1CG#TRPBF | Analog Devices | 1x S 16-B, 100ksps, Smpl ADCs | |
LTC1605AIG#PBF | Analog Devices | 16-B, 100ksps, Smpl ADC |
Price & Stock for TC16-1TX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC16-1TX+TR-ND
|
DigiKey | 1:16 CORE & WIRE TRANSFORMER, 20 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8120 | Buy Now |
DISTI #
139-TC16-1TX
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT/ HAT RoHS RoHS: Compliant | 1735 |
|
$2.0000 / $3.9400 | Buy Now |
Part Details for TC16-1TX+
TC16-1TX+ CAD Models
TC16-1TX+ Part Data Attributes
|
TC16-1TX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC16-1TX+
Mini-Circuits
RF Transformer, 20MHz Min, 300MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO; PACKING ALSO AVAILABLE IN 7 INCH REEL | |
Application | SIGNAL | |
Cut-off Frequency-Min | 20 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 20000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |