There are no models available for this part yet.
Overview of TC16-11SYKWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1605-1CG#TRPBF | Analog Devices | 1x S 16-B, 100ksps, Smpl ADCs | |
LTC1605AIG#PBF | Analog Devices | 16-B, 100ksps, Smpl ADC |
Price & Stock for TC16-11SYKWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 186 |
|
RFQ |
CAD Models for TC16-11SYKWA by Kingbright
Part Data Attributes for TC16-11SYKWA by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
SUPER BRIGHT YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
COMMON ANODE, 1 DIGIT
|
Display Height
|
35.2 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
5 X 8 DOT MATRIX LED DISPLAY
|