Part Details for TC1550TG-G by Microchip Technology Inc
Overview of TC1550TG-G by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC1550TG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4219
|
Newark | N & P-Channel Enhancement-Mode Dual Mosfet 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip TC1550TG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9600 | Buy Now |
DISTI #
TC1550TG-GCT-ND
|
DigiKey | MOSFET N/P-CH 500V 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3997 In Stock |
|
$5.7800 / $7.6200 | Buy Now |
DISTI #
TC1550TG-G
|
Avnet Americas | Trans MOSFET N/P-CH 500V/500V 8-Pin SOIC - Tape and Reel (Alt: TC1550TG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.7800 / $7.6200 | Buy Now |
DISTI #
689-TC1550TG-G
|
Mouser Electronics | MOSFET 500V N&P 60/125 Ohm RoHS: Compliant | 3194 |
|
$5.7700 / $7.6200 | Buy Now |
DISTI #
TC1550TG-G
|
Microchip Technology Inc | N & P-CHANNEL ENHANCEMENT-MODE DUAL MOSFET, Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$5.5300 / $7.6200 | Buy Now |
DISTI #
70453012
|
RS | N & P-CHANNEL ENHANCEMENT-MODE DUAL MOSFET8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC1550TG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $10.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$6.1400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N/P-CH 500V 8-Pin SOIC N T/R |
3274 In Stock 3300 Factory Stock |
|
$5.5300 / $6.2400 | Buy Now |
|
Ameya Holding Limited | MOSFET N/P-CH 500V 8SOIC | 3300 |
|
RFQ | |
|
NAC | N & P-CHANNEL ENHANCEMENT-MODE DUAL MOSFET - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$5.9900 / $7.2200 | Buy Now |
Part Details for TC1550TG-G
TC1550TG-G CAD Models
TC1550TG-G Part Data Attributes:
|
TC1550TG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1550TG-G
Microchip Technology Inc
350A, 500V, 60ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | FAST SWITCHNG | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 350 A | |
Drain-source On Resistance-Max | 60 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 20 ns | |
Turn-on Time-Max (ton) | 25 ns |