-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PDIP24, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC14433AEPG by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70451675
|
RS | 3-1/2 Digit A/D, BCD24 PDIP .600in TUBE | Microchip Technology Inc. TC14433AEPG RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $6.7000 | RFQ |
DISTI #
TC14433AEPG
|
Avnet Silica | ADC Single Dual Slope 25sps 3 12Digit BCD 24Pin PDIP (Alt: TC14433AEPG) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Silica - 0 |
|
Buy Now | |
DISTI #
TC14433AEPG
|
EBV Elektronik | ADC Single Dual Slope 25sps 3 12Digit BCD 24Pin PDIP (Alt: TC14433AEPG) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC14433AEPG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC14433AEPG
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, SERIAL ACCESS, PDIP24, PLASTIC, DIP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.88 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TC14433AEPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC14433AEPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7135CPI | Intersil Corporation | $5.8101 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | TC14433AEPG vs ICL7135CPI |
TC14433AELI713 | Microchip Technology Inc | $20.5950 | 3-1/2 Digit A/D, BCD, -40C to +85C, 28-PLCC, T/R | TC14433AEPG vs TC14433AELI713 |
TLC7135CFN | Texas Instruments | Check for Price | 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC28 | TC14433AEPG vs TLC7135CFN |
ICL7135CQI+T | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | TC14433AEPG vs ICL7135CQI+T |
ICL7135CQI+ | Analog Devices Inc | Check for Price | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PLCC-N/A, 28 Pins, 0 to 70C | TC14433AEPG vs ICL7135CQI+ |
ICL7135CPI+ | Analog Devices Inc | $16.7172 | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | TC14433AEPG vs ICL7135CPI+ |
TC835C/PI | Microchip Technology Inc | Check for Price | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | TC14433AEPG vs TC835C/PI |
ICL7135CPI | Harris Semiconductor | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28 | TC14433AEPG vs ICL7135CPI |
ICL7135CPI+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | TC14433AEPG vs ICL7135CPI+ |
TC14433AEJG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, SERIAL ACCESS, CDIP24, CERAMIC, DIP-24 | TC14433AEPG vs TC14433AEJG |