Datasheets
TC1413NCOA by:

3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Part Details for TC1413NCOA by Microchip Technology Inc

Overview of TC1413NCOA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for TC1413NCOA

Part # Distributor Description Stock Price Buy
DISTI # 92C5931
Newark Ic, single Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip TC1413NCOA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.4800
$1.4800 Buy Now
DISTI # TC1413NCOA-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 400 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 400 $1.4300
$1.4300 Buy Now
DISTI # TC1413NCOA
Avnet Americas MOSFET DRVR 3A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1413NCOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.8900
  • 25 $1.5700
  • 100 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # 579-TC1413NCOA
Mouser Electronics Gate Drivers 3A Sngl N-Inv RoHS: Compliant 266
  • 1 $1.8900
  • 100 $1.5700
  • 500 $1.4300
$1.4300 / $1.8900 Buy Now
DISTI # TC1413NCOA
Microchip Technology Inc 3.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 500

Alternates Available
  • 1 $1.8900
  • 25 $1.5700
  • 100 $1.4300
  • 1,000 $1.1700
  • 5,000 $1.1100
$1.1100 / $1.8900 Buy Now
DISTI # 70569029
RS 3.0A Sngl MOSFET Drvr, N-Inv | Microchip Technology Inc. TC1413NCOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 400 $1.8100
$1.8100 RFQ
Future Electronics TC1413 Series 3.0 A 16 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $1.5200
  • 300 $1.4800
  • 500 $1.4700
  • 1,000 $1.4400
  • 2,000 $1.4100
$1.4100 / $1.5200 Buy Now
Onlinecomponents.com Driver 3A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant 500 Factory Stock
  • 100 $0.9710
  • 300 $0.9320
  • 500 $0.9180
  • 1,000 $0.8830
  • 2,500 $0.8400
  • 5,000 $0.8270
  • 7,500 $0.8150
$0.8150 / $0.9710 Buy Now
DISTI # TC1413NCOA
TME IC: driver, MOSFET gate driver, SO8, 3A, Ch: 1, 4.5÷16V Min Qty: 1 20
  • 1 $1.8400
  • 5 $1.7300
  • 25 $1.5000
  • 100 $1.3500
$1.3500 / $1.8400 Buy Now
NAC 3.0A Sngl MOSFET Drvr, N-Inv - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 400
  • 1 $1.1100
  • 100 $1.0000
  • 500 $0.9200
  • 1,000 $0.9000
$0.9000 / $1.1100 Buy Now
DISTI # TC1413NCOA
Avnet Silica MOSFET DRVR 3A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube (Alt: TC1413NCOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Driver 3A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube RoHS: Compliant 500 Factory Stock
  • 100 $0.9710
  • 300 $0.9320
  • 500 $0.9180
  • 1,000 $0.8830
  • 2,500 $0.8400
  • 5,000 $0.8270
  • 7,500 $0.8150
$0.8150 / $0.9710 Buy Now

Part Details for TC1413NCOA

TC1413NCOA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1413NCOA Part Data Attributes

TC1413NCOA Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC1413NCOA Microchip Technology Inc 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 3 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Max 16 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 16 V
Supply Voltage1-Min 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.083 µs
Turn-on Time 0.083 µs
Width 3.9 mm

Alternate Parts for TC1413NCOA

This table gives cross-reference parts and alternative options found for TC1413NCOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1413NCOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC1413EOA 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413EOA
TC1413COA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413COA713
TC1413NEOAG 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOAG
TC1413NCOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NCOA713
TC1413NEOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOA713
TC1413NEOA 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOA
TC1413EOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413EOA713
Part Number Description Manufacturer Compare
TC1413NEOAG 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOAG
TC1413NEOA 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOA
TC1413NEOART 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOART
TC1413EOA 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413EOA
TC1413NEOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NEOA713
TC1413NCOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413NCOA713
TC1413COA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413COA713
TC1413EOA713 3 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc TC1413NCOA vs TC1413EOA713

TC1413NCOA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1413NCOA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1413NCOA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1413NCOA would you like to use for your alert(s)?
  • Please alert me when TC1413NCOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1413NCOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1413NCOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1413NCOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1413NCOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1413NCOA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: