Part Details for TC140362A500G by Amphenol Corporation
Overview of TC140362A500G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC140362A500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC140362A500G
|
Avnet Americas | TC140362A5J0G-500 TB WIR PRO 180 SOLID - Bulk (Alt: TC140362A500G) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Container: Bulk | 0 |
|
$0.8309 | Buy Now |
DISTI #
649-TC140362A5J0G
|
Mouser Electronics | Fixed Terminal Blocks TB WIR PRO 180 SOLID | 0 |
|
$0.9320 / $0.9550 | Order Now |
DISTI #
TC140362A500G
|
Avnet Abacus | (Alt: TC140362A500G) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TC140362A500G
TC140362A500G CAD Models
TC140362A500G Part Data Attributes
|
TC140362A500G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TC140362A500G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |