Part Details for TC1321EUATR by Microchip Technology Inc
Results Overview of TC1321EUATR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1321EUATR Information
TC1321EUATR by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC1321EUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5884
|
Newark | Ic, d/A Converter, single,10-Bit, tssop,8Pin Rohs Compliant: Yes |Microchip TC1321EUATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
TC1321EUATR-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
TC1321EUATR
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, SMBus, 2.7 V to 5.5 V, 8 Pins, ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.6965 / $1.8125 | Buy Now |
DISTI #
579-TC1321EUATR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Two-Wire MSOP8 RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
TC1321EUATR
|
Microchip Technology Inc | 10-Bit Digital-To-Analog Converter with Two-Wire Interface, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
150 Alternates Available |
|
$1.6400 / $2.2600 | Buy Now |
DISTI #
70567547
|
RS | 10-Bit Digital-To-Analog Converter with Two-Wire Interface Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
|
NAC | 10-Bit Digital-To-Analog Converter with Two-Wire Interface - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
TC1321EUATR
|
Avnet Silica | Digital to Analog Converter 1 Channel 10 bit Voltage Serial I2C SMBus 27 V to 55 V 8 Pins MSOP (Alt:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
Part Details for TC1321EUATR
TC1321EUATR CAD Models
TC1321EUATR Part Data Attributes
|
TC1321EUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1321EUATR
Microchip Technology Inc
SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for TC1321EUATR
This table gives cross-reference parts and alternative options found for TC1321EUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1321EUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1321EOA | Microchip Technology Inc | $2.0887 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EUATR vs TC1321EOA |
TC1321EOATR | Microchip Technology Inc | $51.9656 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EUATR vs TC1321EOATR |
TC1321EUA | Microchip Technology Inc | $1.0000 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EUATR vs TC1321EUA |