-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1321EOATR by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5882
|
Newark | Ic, d/A Converter, single,10-Bit, sop,8Pin Rohs Compliant: Yes |Microchip TC1321EOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
TC1321EOATR
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, SMBus, 2.7 V to 5.5 V, 8 Pins, ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
579-TC1321EOATR
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Two-Wire SOIC8 RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
TC1321EOATR
|
Microchip Technology Inc | 10-Bit Digital-To-Analog Converter with Two-Wire Interface, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
2250 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70567534
|
RS | 10-Bit Digital-To-Analog Converter with Two-Wire Interface | Microchip Technology Inc. TC1321EOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Digital to Analog Converters - DAC 10-Bit Two-Wire SOIC8 RoHS: Compliant | 0 |
|
$1.9800 / $5.5800 | Buy Now |
|
NAC | 10-Bit Digital-To-Analog Converter with Two-Wire Interface - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.9400 / $2.3800 | Buy Now |
DISTI #
TC1321EOATR
|
Avnet Silica | Digital to Analog Converter 1 Channel 10 bit Voltage Serial I2C SMBus 27 V to 55 V 8 Pins NSOIC (Alt... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Digital to Analog Converters - DAC 10-Bit Two-Wire SOIC8 RoHS: Compliant | 0 |
|
$1.9800 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1321EOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1321EOATR
Microchip Technology Inc
SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1321EOATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1321EOATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1321EOART | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EOATR vs TC1321EOART |
TC1321IOATR | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC1321EOATR vs TC1321IOATR |
TC1321IOA | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC1321EOATR vs TC1321IOA |
TC1321IUA | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | TC1321EOATR vs TC1321IUA |
TC1321EUATR | Microchip Technology Inc | $1.0000 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EOATR vs TC1321EUATR |
TC1321EOA | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, SOIC-8 | TC1321EOATR vs TC1321EOA |
TC1321EUATR | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8 | TC1321EOATR vs TC1321EUATR |
TC1321IUATR | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | TC1321EOATR vs TC1321IUATR |
TC1321EUA | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8 | TC1321EOATR vs TC1321EUA |