-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1321EOA by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8301
|
Newark | Digital To Analogue Converter, 10 Bit, Serial, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$2.0100 / $2.2200 | Buy Now |
DISTI #
TC1321EOA-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
77 In Stock |
|
$1.9375 / $2.4100 | Buy Now |
DISTI #
TC1321EOA
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, SMBus, 2.7 V to 5.5 V, 8 Pins, ... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
TC1321EOA
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, SMBus, 2.7 V to 5.5 V, 8 Pins, ... more RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8135 / $1.9375 | Buy Now |
DISTI #
579-TC1321EOA
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit Two-Wire SOIC8 RoHS: Compliant | 294 |
|
$1.9300 / $2.4100 | Buy Now |
DISTI #
TC1321EOA
|
Microchip Technology Inc | 10-Bit Digital-To-Analog Converter with Two-Wire Interface, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
576 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70414389
|
RS | Microchip TC1321EOA, 10 bit Serial DAC, 8-Pin SOIC | Microchip Technology Inc. TC1321EOA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.9500 | RFQ |
|
Onlinecomponents.com | DAC - 1-Channel - Current Steering - 10-bit - 8-Pin SOIC N - Tube RoHS: Compliant | 700 Factory Stock |
|
$1.8300 / $2.3100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
NAC | 10-Bit Digital-To-Analog Converter with Two-Wire Interface - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.9400 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1321EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1321EOA
Microchip Technology Inc
SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1321EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1321EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1321EOART | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, SOIC-8 | TC1321EOA vs TC1321EOART |
TC1321IOATR | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC1321EOA vs TC1321IOATR |
TC1321IOA | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | TC1321EOA vs TC1321IOA |
TC1321EOA | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, SOIC-8 | TC1321EOA vs TC1321EOA |
TC1321EUART | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EOA vs TC1321EUART |
TC1321IUATR | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | TC1321EOA vs TC1321IUATR |
TC1321EUA | Telcom Semiconductor Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, MSOP-8 | TC1321EOA vs TC1321EUA |
TC1321IUA | Microchip Technology Inc | Check for Price | 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | TC1321EOA vs TC1321IUA |
TC1321EUA | Microchip Technology Inc | $1.0000 | SERIAL INPUT LOADING, 10 us SETTLING TIME, 10-BIT DAC, PDSO8, MSOP-8 | TC1321EOA vs TC1321EUA |
The recommended operating voltage range for the TC1321EOA is 2.7V to 5.5V.
To configure the TC1321EOA for low-power operation, set the PCON bit in the Power Control Register (PCON) to 1. This will put the device in low-power mode, reducing power consumption.
The TC1321EOA supports a maximum clock frequency of 32 MHz.
To use the internal oscillator on the TC1321EOA, set the OSCEN bit in the Oscillator Control Register (OSCCON) to 1. This will enable the internal oscillator and allow the device to operate without an external clock source.
The Brown-Out Detector (BOD) on the TC1321EOA is a feature that detects when the voltage supply drops below a certain threshold (typically 2.7V) and resets the device to prevent incorrect operation.