Part Details for TC1303A-PP3EUN by Microchip Technology Inc
Overview of TC1303A-PP3EUN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1303A-PP3EUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0487
|
Newark | Pwm/Ldo Combo W/Pg 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip TC1303A-PP3EUN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
TC1303A-PP3EUN-ND
|
DigiKey | IC REG DL BUCK/LNR SYNC 10MSOP Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
TC1303A-PP3EUN
|
Avnet Americas | Synchronous Buck Regulator 10-Pin MSOP Tube - Rail/Tube (Alt: TC1303A-PP3EUN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
TC1303A-PP3EUN
|
Microchip Technology Inc | 500 mA Synch Buck Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7300 | Buy Now |
DISTI #
70569693
|
RS | Voltage Regulators, LDO, PWM/LDO combo w/PG | Microchip Technology Inc. TC1303A-PP3EUN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.3400 / $1.5800 | Buy Now |
DISTI #
TC1303A-PP3EUN
|
Avnet Americas | Synchronous Buck Regulator 10-Pin MSOP Tube - Rail/Tube (Alt: TC1303A-PP3EUN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
TC1303A-PP3EUN
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5V, Uout: 0.8÷4.5V, Ch: 2 Min Qty: 1 | 0 |
|
$1.7900 / $2.5200 | RFQ |
DISTI #
TC1303A-PP3EUN
|
Avnet Americas | Synchronous Buck Regulator 10-Pin MSOP Tube - Rail/Tube (Alt: TC1303A-PP3EUN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3200 / $1.7300 | Buy Now |
Part Details for TC1303A-PP3EUN
TC1303A-PP3EUN CAD Models
TC1303A-PP3EUN Part Data Attributes:
|
TC1303A-PP3EUN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1303A-PP3EUN
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-187, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AUTOMATIC PWM TO PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.845 V | |
Output Voltage-Min | 1.755 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TC1303A-PP3EUN
This table gives cross-reference parts and alternative options found for TC1303A-PP3EUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1303A-PP3EUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1303A-PP3EUNTR | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187, MSOP-10 | Microchip Technology Inc | TC1303A-PP3EUN vs TC1303A-PP3EUNTR |