Part Details for TC1300R-2.5VUA by Microchip Technology Inc
Results Overview of TC1300R-2.5VUA by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1300R-2.5VUA Information
TC1300R-2.5VUA by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1300R-2.5VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1300R-2.5VUA-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 8-MSOP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
TC1300R-2.5VUA
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP - Rail/Tube (Alt: TC1300R-2.5VUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0764 / $1.1500 | Buy Now |
DISTI #
579-TC1300R-2.5VUA
|
Mouser Electronics | LDO Voltage Regulators .3A LDO w/Sdn & Rset RoHS: Compliant | 0 |
|
$1.1500 / $1.4500 | Order Now |
DISTI #
TC1300R-2.5VUA
|
Microchip Technology Inc | 300mA CMOS LDO w Shutdown, Bypass & Independent Delayed Reset, MSOP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
70567497
|
RS | 300mA CMOS LDO w Shutdown, Bypass & Independent Delayed Reset | Microchip Technology Inc. TC1300... more RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
TC1300R-2.5VUA
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.3A, MSOP8, SMD, TC1300 Min Qty: 1 | 0 |
|
$1.4900 / $2.0700 | RFQ |
|
NAC | 300mA CMOS LDO w Shutdown, Bypass & Independent Delayed Reset - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
TC1300R-2.5VUA
|
Avnet Silica | LDO Regulator Pos 25V 03A 8Pin MSOP (Alt: TC1300R-2.5VUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1300R-2.5VUA
TC1300R-2.5VUA CAD Models
TC1300R-2.5VUA Part Data Attributes
|
TC1300R-2.5VUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1300R-2.5VUA
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.39 V DROPOUT, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00875% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.18 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1300R-2.5VUA
This table gives cross-reference parts and alternative options found for TC1300R-2.5VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1300R-2.5VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AME1300HEQA270Z | Analog Microelectronic Inc (AME) | Check for Price | Regulator | TC1300R-2.5VUA vs AME1300HEQA270Z |
TC1300R-2.7VUA | Microchip Technology Inc | Check for Price | IC CMOS LDO 2.7V 300MA 8-MSOP | TC1300R-2.5VUA vs TC1300R-2.7VUA |