Part Details for TC1265-3.3VOA. by Microchip Technology Inc
Overview of TC1265-3.3VOA. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1265IS#PBF | Analog Devices | 1.2A, Hi Eff Buck DC/DC Conv | |
LTC1265CS-5#TRPBF | Analog Devices | 1.2A, Hi Eff Buck DC/DC Conv | |
LTC1265CS-3.3#TRPBF | Analog Devices | 1.2A, Hi Eff Buck DC/DC Conv |
Price & Stock for TC1265-3.3VOA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0385
|
Newark | Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Vdo:450Mv, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip TC1265-3.3VOA. RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 | Buy Now |