TC1264-2.5VDB
Description: Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, CMOS, PDSO3

Overview of TC1264-2.5VDB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TC1264-2.5VDB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TC1264-2.5VDB
Microchip Technology Inc No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2900
  • 25 $1.2500
  • 100 $1.1600
  • 1,000 $1.0100
  • 5,000 $0.9700
$0.9700 / $1.2900 Buy Now

CAD Models for TC1264-2.5VDB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1264-2.5VDB by Microchip Technology Inc

TC1264-2.5VDB
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, SOT-223, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.00875%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
Output Voltage1-Max
2.5625 V
Output Voltage1-Min
2.4375 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
3.5 mm
Want to compare parts?
  1. TC1264-2.5VDB
    Microchip Technology Inc
    Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, CMOS, PDSO3
    VS

Alternate Parts for TC1264-2.5VDB

This table gives cross-reference parts and alternative options found for TC1264-2.5VDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1264-2.5VDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1264-2.5VDBTR 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc TC1264-2.5VDB vs TC1264-2.5VDBTR
Part Number Description Manufacturer Compare
LD39080DT25-R Ultra low drop BICMOS voltage regulator STMicroelectronics TC1264-2.5VDB vs LD39080DT25-R
TC1264-2.5VDBTR 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc TC1264-2.5VDB vs TC1264-2.5VDBTR
TC2117-2.5VEB 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, DDPAK-3 Microchip Technology Inc TC1264-2.5VDB vs TC2117-2.5VEB
TC2117-2.5VDBTR 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc TC1264-2.5VDB vs TC2117-2.5VDBTR
TC2117-2.5VDB 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc TC1264-2.5VDB vs TC2117-2.5VDB

Related Parts for TC1264-2.5VDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1264-2.5VDB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1264-2.5VDB by Microchip Technology Inc

  • Please alert me when TC1264-2.5VDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1264-2.5VDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1264-2.5VDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1264-2.5VDB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1264-2.5VDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1264-2.5VDB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: