-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR CONVERTER, 125 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC1112
|
Newark | Sot-23 Positive Doubling Charge Pump With Shutdown Rohs Compliant: Yes |Microchip TC1240AECHTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
28X3945
|
Newark | Ic, Dc-Dc Converter, Ic Case/Package:Sot-23A, No. Of Pins:6Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:5V, Adjustable Output Voltage Max:11V, Input Voltage Min:2.5V, Topology:Doubler Rohs Compliant: Yes |Microchip TC1240AECHTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9130 / $0.9300 | Buy Now |
DISTI #
TC1240AECHCT-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
24478 In Stock |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
TC1240AECHTR
|
Avnet Americas | Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23A T/R - Tape and Reel (Alt: TC1240AECHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
92C5741
|
Avnet Americas | Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23A T/R - Product that comes on tape, but is not reeled (Alt: 92C5741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 431 Partner Stock |
|
$1.0700 | Buy Now |
DISTI #
579-TC1240AECHTR
|
Mouser Electronics | Switching Voltage Regulators Positive Doubling RoHS: Compliant | 38741 |
|
$0.8780 / $1.0200 | Buy Now |
DISTI #
V72:2272_06514219
|
Arrow Electronics | Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2124 Container: Cut Strips | Americas - 3203 |
|
$0.9665 / $0.9843 | Buy Now |
DISTI #
E54:1762_00049281
|
Arrow Electronics | Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2403 | Europe - 3000 |
|
$0.8558 / $0.8759 | Buy Now |
DISTI #
TC1240AECHTR
|
Microchip Technology Inc | Positive Doubling Charge Pump with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1734 Alternates Available |
|
$0.8000 / $1.1100 | Buy Now |
DISTI #
70388985
|
RS | TC1240AECHTR, Charge PumpVoltage Doubler 50mA 125 kHz,11.6V,6-Pin, SOT-23 | Microchip Technology Inc. TC1240AECHTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1240AECHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1240AECHTR
Microchip Technology Inc
SWITCHED CAPACITOR CONVERTER, 125 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | EIAJ, SC-74A, SOT-23A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 125 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for TC1240AECHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1240AECHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1240AECH | SWITCHED CAPACITOR CONVERTER, 125 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | TC1240AECHTR vs TC1240AECH |