TC1225B1331E5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Overview of TC1225B1331E5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TC1225B1331E5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1225B1331E5E by Royal Electronic Factory (Thailand) Co Ltd

TC1225B1331E5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.5 W
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Series
TC
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TC1225B1331E5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
    VS

Alternate Parts for TC1225B1331E5E

This table gives cross-reference parts and alternative options found for TC1225B1331E5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1225B1331E5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC63T91.33K0.1%I Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc TC1225B1331E5E vs RNC63T91.33K0.1%I
AR12ATRC3U1331N Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TC1225B1331E5E vs AR12ATRC3U1331N
AR25121K33+-0.05%TCR25 Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh TC1225B1331E5E vs AR25121K33+-0.05%TCR25
RN25A1331CT4-25 Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics TC1225B1331E5E vs RN25A1331CT4-25
AR12BPC3U1331 Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TC1225B1331E5E vs AR12BPC3U1331
RT2512A133125PPM Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Synton-Tech Corp TC1225B1331E5E vs RT2512A133125PPM
RNCF63T91.33K0.1%I Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TC1225B1331E5E vs RNCF63T91.33K0.1%I
CAR25121.33KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Riedon TC1225B1331E5E vs CAR25121.33KOHMS0.1%25PPM
UPTF2512-2W-E-1331AT Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD TC1225B1331E5E vs UPTF2512-2W-E-1331AT
AR12BPC3U1331N Fixed Resistor, Thin Film, 0.5W, 1330ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd TC1225B1331E5E vs AR12BPC3U1331N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1225B1331E5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1225B1331E5E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TC1225B1331E5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1225B1331E5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1225B1331E5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1225B1331E5E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1225B1331E5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1225B1331E5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: