Part Details for TC1223-2.7VCTTR by Telcom Semiconductor Inc
Overview of TC1223-2.7VCTTR by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TC1223-2.7VCTTR
TC1223-2.7VCTTR CAD Models
TC1223-2.7VCTTR Part Data Attributes
|
TC1223-2.7VCTTR
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1223-2.7VCTTR
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 2.7V, 0.12V Dropout, CMOS, PDSO5, SOT-23A, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.12 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.7675 V | |
Output Voltage1-Min | 2.6325 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% |