Part Details for TC1189RECTTR by Microchip Technology Inc
Overview of TC1189RECTTR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1189RECTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5705
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1189RECTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
TC1189RECTTR-ND
|
DigiKey | IC REG LINEAR 2.8V 120MA SOT23-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4375 | Buy Now |
DISTI #
TC1189RECTTR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.12A 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC1189RECTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.5300 | Buy Now |
DISTI #
579-TC1189RECTTR
|
Mouser Electronics | LDO Voltage Regulators 2.80V 100mA MAX8863/ RoHS: Compliant | 0 |
|
$0.4400 | Order Now |
DISTI #
TC1189RECTTR
|
Microchip Technology Inc | 2.80V 100mA MAX8863/64 Pin Compatable LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
70568438
|
RS | 2.80V 100mA MAX8863/64 Pin Compatable LDO | Microchip Technology Inc. TC1189RECTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4345 / $0.9100 | Buy Now |
|
NAC | 2.80V 100mA MAX8863/64 Pin Compatable LDO - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4400 / $0.5400 | Buy Now |
DISTI #
TC1189RECTTR
|
Avnet Silica | LDO Regulator Pos 2.8V 0.12A 5-Pin SOT-23A T/R (Alt: TC1189RECTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC1189RECTTR
TC1189RECTTR CAD Models
TC1189RECTTR Part Data Attributes
|
TC1189RECTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1189RECTTR
Microchip Technology Inc
2.8 V FIXED POSITIVE LDO REGULATOR, 0.24 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Line Regulation-Max | 0.00756% | |
Load Regulation-Max | 0.00112% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 2.88 V | |
Output Voltage1-Min | 2.7 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.57% | |
Width | 1.63 mm |
Alternate Parts for TC1189RECTTR
This table gives cross-reference parts and alternative options found for TC1189RECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1189RECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8868EUK28+T | Analog Devices Inc | Check for Price | Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | TC1189RECTTR vs MAX8868EUK28+T |
MAX8868EZK28+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2.8V, PDSO5, MO-193, THIN, SOT-23, 5 PIN | TC1189RECTTR vs MAX8868EZK28+T |
MAX8868EUK28+T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | TC1189RECTTR vs MAX8868EUK28+T |
MAX8868EUK28+ | Analog Devices Inc | Check for Price | Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | TC1189RECTTR vs MAX8868EUK28+ |