Part Details for TC115EV by Microchip Technology Inc
Results Overview of TC115EV by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC115EV Information
TC115EV by Microchip Technology Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TC115EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0480
|
Newark | Evaluation Board, Pwm, Pfm Controller, Silicon Manufacturer:Microchip, Silicon Core Number:Tc115, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$6.0000 | Buy Now |
DISTI #
TC115EV-ND
|
DigiKey | EVAL BOARD FOR TC115 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
6 In Stock |
|
$15.0000 | Buy Now |
DISTI #
69K0480
|
Avnet Americas | TC115 PFM/PWM Boost Converter Evaluation Board - Bulk (Alt: 69K0480) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk |
18 Partner Stock |
|
$15.6000 | Buy Now |
DISTI #
V99:2348_06514166
|
Arrow Electronics | TC115 DC to DC Converter and Switching Regulator Chip 3V Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0707 | Americas - 9 |
|
$2.8780 | Buy Now |
DISTI #
70569838
|
RS | TC115 PFM/PWM Boost Converter Evaluation Board | Microchip Technology Inc. TC115EV RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5400 / $30.6000 | RFQ |
DISTI #
19270310
|
Verical | TC115 DC to DC Converter and Switching Regulator Chip 3V Output Evaluation Board Min Qty: 9 Package Multiple: 1 | Americas - 18 |
|
$14.7000 | Buy Now |
DISTI #
51477104
|
Verical | TC115 DC to DC Converter and Switching Regulator Chip 3V Output Evaluation Board Min Qty: 2 Package Multiple: 1 Date Code: 0707 | Americas - 9 |
|
$2.8780 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for TC115EV
TC115EV CAD Models
TC115EV Part Data Attributes
|
TC115EV
Microchip Technology Inc
Buy Now
|
Compare Parts:
TC115EV
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |