Part Details for TC115301EMTTR by Microchip Technology Inc
Results Overview of TC115301EMTTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC115301EMTTR Information
TC115301EMTTR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC115301EMTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5658
|
Newark | Ic, smps Controller, voltage-Mode, to-243,5Pin, plastic Rohs Compliant: Yes |Microchip TC115301EMTTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 | Buy Now |
DISTI #
TC115301EMTTR-ND
|
DigiKey | IC REG BOOST 3V 100MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0600 | Buy Now |
DISTI #
TC115301EMTTR
|
Avnet Americas | Conv DC-DC Single Step Up 0.9V to 10V 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: TC115301EMTTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2051 / $1.2875 | Buy Now |
DISTI #
579-TC115301EMTTR
|
Mouser Electronics | Switching Voltage Regulators PFM/PWM Step-Up RoHS: Compliant | 231 |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
TC115301EMTTR
|
Microchip Technology Inc | PFM/PWM Step-Up DC/DC Controller, SOT-89, Projected EOL: 2034-05-16 ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.5900 / $2.7100 | Buy Now |
DISTI #
70568855
|
RS | PFM/PWM Step-Up DC/DC Controller Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2300 / $2.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $2.6800 | Buy Now |
|
NAC | PFM/PWM Step-Up DC/DC Controller - Package: 5 SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
SMC-TC115301EMTTR
|
Sensible Micro Corporation | Switching Voltage Regulators Pfm/Pwm Step-Up RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 0 |
|
$0.9630 / $1.0433 | RFQ |
DISTI #
TC115301EMTTR
|
Avnet Silica | Conv DCDC Single Step Up 09V to 10V 6Pin5Tab SOT89 TR (Alt: TC115301EMTTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC115301EMTTR
TC115301EMTTR CAD Models
TC115301EMTTR Part Data Attributes
|
TC115301EMTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC115301EMTTR
Microchip Technology Inc
0.4 A SWITCHING REGULATOR, 115 kHz SWITCHING FREQ-MAX, PDSO5, SOT-89, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Width | 2.445 mm |
TC115301EMTTR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the TC115301 datasheet, which includes guidelines for component placement, thermal management, and routing. Additionally, it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding noise coupling.
-
To ensure reliable operation over the entire operating temperature range (-40°C to 125°C), it's crucial to follow proper thermal management techniques, such as using a heat sink, thermal interface material, and ensuring good airflow. Additionally, consider the device's power dissipation, junction temperature, and thermal resistance when designing your system.
-
When selecting the output capacitor, consider the capacitor's equivalent series resistance (ESR), capacitance value, and voltage rating. A low ESR capacitor with a value between 10uF to 22uF is recommended. Ensure the capacitor's voltage rating is higher than the output voltage to prevent damage.
-
To troubleshoot output voltage regulation issues, check the input voltage, output voltage, and feedback resistors. Verify that the feedback resistors are correctly connected and that the output voltage is within the specified range. Also, ensure that the device is not overheating and that the output capacitor is properly selected.
-
Not using the recommended input capacitor can lead to instability, oscillations, or poor transient response. The input capacitor helps to filter out noise, reduce input impedance, and improve the device's overall performance. Omitting the input capacitor may require additional design considerations and can affect the device's reliability.