-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1107-3.0VOA by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5630
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1107-3.0VOA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1107-3.0VOA-ND
|
DigiKey | IC REG LINEAR 3V 300MA 8-SOIC Min Qty: 700 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC1107-3.0VOA
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1107-3.0VOA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4446 / $0.4750 | Buy Now |
DISTI #
TC1107-3.0VOA
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1107-3.0VOA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4446 / $0.4750 | Buy Now |
DISTI #
579-TC1107-3.0VOA
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 555 |
|
$0.4750 / $0.6000 | Buy Now |
DISTI #
TC1107-3.0VOA
|
Microchip Technology Inc | 300mA LDO with Shutdown & V REF Bypass, SOIC, Projected EOL: 2034-05-16 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70568569
|
RS | Voltage Regulators, LDO, 300mA LDO w/Shdn | Microchip Technology Inc. TC1107-3.0VOA RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.3A 8-Pin SOIC N Tube RoHS: Compliant | 8600 Factory Stock |
|
$0.4552 / $0.5670 | Buy Now |
DISTI #
TC1107-3.0VOA
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.3A, SO8, SMD, TC1107 Min Qty: 1 | 0 |
|
$0.6400 / $1.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1107-3.0VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1107-3.0VOA
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC1107-3.0VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1107-3.0VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1107-2.8VOART | Microchip Technology Inc | Check for Price | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1107-3.0VOA vs TC1107-2.8VOART |
TC1107-2.8VOATR | Microchip Technology Inc | Check for Price | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1107-3.0VOA vs TC1107-2.8VOATR |
TC1107-3.0VOART | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1107-3.0VOA vs TC1107-3.0VOART |
TC1107-3.3VOA | Microchip Technology Inc | $0.5178 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1107-3.0VOA vs TC1107-3.3VOA |
TC1107-2.8VOA | Microchip Technology Inc | $0.4289 | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1107-3.0VOA vs TC1107-2.8VOA |
TC1107-3.0VOATR | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, SOIC-8 | TC1107-3.0VOA vs TC1107-3.0VOATR |