Part Details for TC1107-2.7VOATR by Microchip Technology Inc
Results Overview of TC1107-2.7VOATR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1107-2.7VOATR Information
TC1107-2.7VOATR by Microchip Technology Inc is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1107-2.7VOATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5623
|
Newark | 300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip TC1107-2.7VOATR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1107-2.7VOATR-ND
|
DigiKey | IC REG LINEAR 2.7V 300MA 8-SOIC Min Qty: 3300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC1107-2.7VOATR
|
Avnet Americas | LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N T/R - Tape and Reel (Alt: TC1107-2.7VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.4784 | Buy Now |
DISTI #
579-TC1107-2.7VOATR
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
DISTI #
TC1107-2.7VOATR
|
Microchip Technology Inc | 300mA LDO with Shutdown & V REF Bypass, SOIC, Projected EOL: 2034-10-19 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70568550
|
RS | Voltage Regulators, LDO, 300mA LDO w/Shdn | Microchip Technology Inc. TC1107-2.7VOATR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
|
NAC | 300mA LDO with Shutdown & V REF Bypass - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
TC1107-2.7VOATR
|
Avnet Silica | LDO Regulator Pos 27V 03A 8Pin SOIC N TR (Alt: TC1107-2.7VOATR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.4717 / $0.9880 | Buy Now |
Part Details for TC1107-2.7VOATR
TC1107-2.7VOATR CAD Models
TC1107-2.7VOATR Part Data Attributes
|
TC1107-2.7VOATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1107-2.7VOATR
Microchip Technology Inc
TC1107-2.7VOATR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00945% | |
Load Regulation-Max | 0.054% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.7675 V | |
Output Voltage1-Min | 2.6325 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |