Part Details for TC1107-2.5VUATR by Microchip Technology Inc
Results Overview of TC1107-2.5VUATR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1107-2.5VUATR Information
TC1107-2.5VUATR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC1107-2.5VUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9054
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1107-2.5VUATR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1107-2.5VUATR-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 8-MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC1107-2.5VUATR
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 8-Pin MSOP T/R - Tape and Reel (Alt: TC1107-2.5VUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.4784 | Buy Now |
DISTI #
579-TC1107-2.5VUATR
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
DISTI #
TC1107-2.5VUATR
|
Microchip Technology Inc | 300mA LDO with Shutdown & V REF Bypass, MSOP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70568416
|
RS | Voltage Regulators, LDO, 300mA LDO w/Shdn | Microchip Technology Inc. TC1107-2.5VUATR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4552 / $0.4872 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8 | 5000 |
|
$0.3386 / $0.9675 | Buy Now |
|
Quest Components | 2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8 | 2000 |
|
$0.5644 / $1.6125 | Buy Now |
Part Details for TC1107-2.5VUATR
TC1107-2.5VUATR CAD Models
TC1107-2.5VUATR Part Data Attributes
|
TC1107-2.5VUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1107-2.5VUATR
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00875% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for TC1107-2.5VUATR
This table gives cross-reference parts and alternative options found for TC1107-2.5VUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1107-2.5VUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN1086S-2.85 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 1.5V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | TC1107-2.5VUATR vs FAN1086S-2.85 |
LX8587-33CP | Microsemi Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | TC1107-2.5VUATR vs LX8587-33CP |
TLV1117-285CDCYR | Texas Instruments | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | TC1107-2.5VUATR vs TLV1117-285CDCYR |
MIC5206-5.0BM5T&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO5, TINY, SOT-23, 5 PIN | TC1107-2.5VUATR vs MIC5206-5.0BM5T&R |
SPX3819S-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.7V Dropout, PDSO8, MO-012AA, SOIC-8 | TC1107-2.5VUATR vs SPX3819S-5.0 |
SPX1117HM3-L-5-0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO4, ROHS COMPLIANT, TO-261AA, SOT-223, 4/3 PIN | TC1107-2.5VUATR vs SPX1117HM3-L-5-0/TR |
LT1587CM-3.6 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 1.3V Dropout, PSSO2 | TC1107-2.5VUATR vs LT1587CM-3.6 |
EZ1086CM-3.3 | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | TC1107-2.5VUATR vs EZ1086CM-3.3 |
SPX1085AU-3.3 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | TC1107-2.5VUATR vs SPX1085AU-3.3 |
L4931CD33-TRY | STMicroelectronics | $0.6651 | Very low drop voltage regulators with inhibit | TC1107-2.5VUATR vs L4931CD33-TRY |