Part Details for TC110333ECTTR by Microchip Technology Inc
Results Overview of TC110333ECTTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC110333ECTTR Information
TC110333ECTTR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC110333ECTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5617
|
Newark | Ic, smps Controller, voltage-Mode, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC110333ECTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 | Buy Now |
DISTI #
TC110333ECTTR-ND
|
DigiKey | IC REG CTRLR BOOST SOT23A-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
DISTI #
TC110333ECTTR
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 2V to 10V Input 5-Pin SOT-23A T/R - Tape and... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4880 / $1.5625 | Buy Now |
DISTI #
579-TC110333ECTTR
|
Mouser Electronics | Switching Controllers PFM/PWM Step-Up RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
DISTI #
TC110333ECTTR
|
Microchip Technology Inc | PFM/PWM Step-Up DC/DC Controller, SOT-23, Projected EOL: 2034-05-16 ECCN: EAR99 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.9000 / $3.2600 | Buy Now |
DISTI #
70568847
|
RS | PFM/PWM Step-Up DC/DC Controller | Microchip Technology Inc. TC110333ECTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
|
NAC | PFM/PWM Step-Up DC/DC Controller - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
TC110333ECTTR
|
Avnet Silica | DC DC Cntrlr SingleOUT PWM DC to DC ControllerStep Up 2V to 10V Input 5Pin SOT23A TR (Alt: TC110333E... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
Part Details for TC110333ECTTR
TC110333ECTTR CAD Models
TC110333ECTTR Part Data Attributes
|
TC110333ECTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC110333ECTTR
Microchip Technology Inc
0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | EIAJ, SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 1.98 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.3825 V | |
Output Voltage-Min | 3.2175 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for TC110333ECTTR
This table gives cross-reference parts and alternative options found for TC110333ECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC110333ECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC110333ECT | Microchip Technology Inc | Check for Price | 0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | TC110333ECTTR vs TC110333ECT |
TC110333ECTTR | Telcom Semiconductor Inc | Check for Price | Switching Controller, Voltage-mode, 0.1A, 345kHz Switching Freq-Max, PDSO5, SOT-23, 5 PIN | TC110333ECTTR vs TC110333ECTTR |
TC110333ECTRT | Microchip Technology Inc | Check for Price | 0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | TC110333ECTTR vs TC110333ECTRT |
S-8340C50AFT-T2-G | ABLIC Inc. | Check for Price | Switching Controller, 0.1A, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | TC110333ECTTR vs S-8340C50AFT-T2-G |
S-8340C50AFT-T2-U | ABLIC Inc. | Check for Price | Switching Controller, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | TC110333ECTTR vs S-8340C50AFT-T2-U |
S-8340C50AFT-T2 | Seiko Instruments Inc | Check for Price | Switching Controller, Voltage-mode, 0.1A, 345kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | TC110333ECTTR vs S-8340C50AFT-T2 |