Power Circuits
TC1073-2.5VCH
Description: 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, SC-74A, SOT-23A, 6 PIN

Overview of TC1073-2.5VCH by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

CAD Models for TC1073-2.5VCH by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1073-2.5VCH by Microchip Technology Inc

TC1073-2.5VCH
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23A
Package Description
SC-74A, SOT-23A, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Line Regulation-Max
0.00875%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.5625 V
Output Voltage1-Min
2.4375 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.5%
Width
1.625 mm
Want to compare parts?
  1. TC1073-2.5VCH
    Microchip Technology Inc
    2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, SC-74A, SOT-23A, 6 PIN
    VS

Alternate Parts for TC1073-2.5VCH

This table gives cross-reference parts and alternative options found for TC1073-2.5VCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1073-2.5VCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1073-2.5VCH713 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.5VCH713
Part Number Description Manufacturer Compare
TC1073-2.8VCH713 2.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.8VCH713
TC1073-2.7VCH713 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.7VCH713
TC1073-2.85VCHTR 2.85 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, SOT-23A, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.85VCHTR
CAT6217-280TDGT3 150 mA LDO Regulator VOUT = 2.8 V, TSOT-23. 5 Lead, 3000-REEL onsemi TC1073-2.5VCH vs CAT6217-280TDGT3
TC1073-2.85VCH 2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, SC-74A, SOT-23A, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.85VCH
TC1055-2.85VCT713 2.85 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1055-2.85VCT713
TC1073-2.7VCH 2.7 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, SOT-23A, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.7VCH
CAT6217-280TD-GT3 Fixed Positive LDO Regulator, 2.8V, 0.15V Dropout, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN Catalyst Semiconductor TC1073-2.5VCH vs CAT6217-280TD-GT3
TC1073-2.5VCH713 2.5 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.5VCH713
TC1073-2.8VCHTR 2.8 V FIXED POSITIVE LDO REGULATOR, 0.15 V DROPOUT, PDSO6, SOT-23A, 6 PIN Microchip Technology Inc TC1073-2.5VCH vs TC1073-2.8VCHTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1073-2.5VCH by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1073-2.5VCH by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1073-2.5VCH would you like to use for your alert(s)?
  • Please alert me when TC1073-2.5VCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1073-2.5VCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1073-2.5VCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1073-2.5VCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1073-2.5VCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1073-2.5VCH by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: