-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0320
|
Newark | Adjustable Positive Ldo Regulator, 1.165V Min, 5.5V Max, 0.12V Dropout, Cmos, Pdso5 Rohs Compliant: Yes |Microchip TC1070VCT713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.4760 | Buy Now |
DISTI #
TC1070VCT713CT-ND
|
DigiKey | IC REG LIN POS ADJ 50MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3678 In Stock |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
579-TC1070VCT713
|
Mouser Electronics | LDO Voltage Regulators 50mA Adj LDO RoHS: Compliant | 5098 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
V72:2272_06508580
|
Arrow Electronics | LDO Regulator Pos 1.165V to 5.5V 0.05A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1633 Container: Cut Strips | Americas - 861 |
|
$0.3462 / $0.3757 | Buy Now |
DISTI #
TC1070VCT713
|
Microchip Technology Inc | 50mA Adjustable LDO with Shutdown, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
9620 Alternates Available |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
70452713
|
RS | 50mA Adjustable LDO w/ Shutdown5 SOT-23 T/R | Microchip Technology Inc. TC1070VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 1 Regulator - 6V Input - 50mA 1.2 to 5.5V Output - 0.12V @ 50mA Dropout - 64dB (1kHz) PSRR - SOT-23-5 - Surface Mount. RoHS: Compliant |
3000 Partner Stock 9000 Factory Stock |
|
$0.2989 / $0.3499 | Buy Now |
DISTI #
25748926
|
Verical | LDO Regulator Pos 1.165V to 5.5V 0.05A Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1633 | Americas - 861 |
|
$0.3462 / $0.3698 | Buy Now |
|
Ameya Holding Limited | LDO Regulator 1.165V-5.5V, 50mA, SOT-23 | 12620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1070VCT713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1070VCT713
Microchip Technology Inc
1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.165 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for TC1070VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1070VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1070VCTRT | 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1070VCT713 vs TC1070VCTRT |
TC1070VCT | 1.165 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | TC1070VCT713 vs TC1070VCT |