-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1054-1.8VCT713-ND
|
DigiKey | IC REG LINEAR 1.8V 50MA SOT23-5 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3400 | Buy Now |
DISTI #
TC1054-1.8VCT713
|
Avnet Americas | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1054-1.8VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
579-TC1054-1.8VCT713
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO RoHS: Compliant | 4068 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
TC1054-1.8VCT713
|
Microchip Technology Inc | 50mA LDO with Shutdown & /Error output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 27000 |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
70568561
|
RS | 50mA LDO with Shutdown & /Error output | Microchip Technology Inc. TC1054-1.8VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.05A Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 27000 Factory Stock |
|
$0.2930 / $0.3430 | Buy Now |
DISTI #
TC1054-1.8VCT713
|
Avnet Americas | LDO Regulator Pos 1.8V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1054-1.8VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 50MA SOT23-5 | 27000 |
|
RFQ | |
|
NAC | 50mA LDO with Shutdown & /Error output - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.3400 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1054-1.8VCT713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1054-1.8VCT713
Microchip Technology Inc
1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.75 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0063% | |
Load Regulation-Max | 0.036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TC1054-1.8VCT713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1054-1.8VCT713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1014-2.85VCT713 | 2.85 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC1054-1.8VCT713 vs TC1014-2.85VCT713 |
TC1055-1.8VCT713 | 1.8 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1054-1.8VCT713 vs TC1055-1.8VCT713 |
MIC5206-2.5YM5-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 | Microchip Technology Inc | TC1054-1.8VCT713 vs MIC5206-2.5YM5-TR |
LD2981ABM30TR | Ultra low drop voltage regulators with inhibit low ESR output | STMicroelectronics | TC1054-1.8VCT713 vs LD2981ABM30TR |
TC1224-2.7VCTTR | 2.7 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TC1054-1.8VCT713 vs TC1224-2.7VCTTR |
BU28TD3WG-TR | Fixed Positive LDO Regulator, 2.9V, 0.46V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | TC1054-1.8VCT713 vs BU28TD3WG-TR |
LD39015M10R | 150 mA low quiescent current low noise voltage regulator | STMicroelectronics | TC1054-1.8VCT713 vs LD39015M10R |
LD2980ABM30TR | Ultra low drop voltage regulators compatible with low ESR output capacitors | STMicroelectronics | TC1054-1.8VCT713 vs LD2980ABM30TR |
LK112M18TR | Low noise and low drop voltage regulator with shutdown function | STMicroelectronics | TC1054-1.8VCT713 vs LK112M18TR |
BU25TD3WG-TR | Fixed Positive LDO Regulator, 2.9V, 0.46V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | TC1054-1.8VCT713 vs BU25TD3WG-TR |