Part Details for TC105333ECTTR by Microchip Technology Inc
Overview of TC105333ECTTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC105333ECTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5570
|
Newark | Ic, smps Controller, voltage-Mode, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC105333ECTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 | Buy Now |
DISTI #
TC105333ECTCT-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$2.5900 / $3.4100 | Buy Now |
DISTI #
TC105333ECTTR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 2.2V to 10V Input 5-Pin SOT-23A T/R - Tape and Reel (Alt: TC105333ECTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5900 / $3.4100 | Buy Now |
DISTI #
579-TC105333ECTTR
|
Mouser Electronics | Switching Controllers PFM/PWM Step-Down RoHS: Compliant | 5135 |
|
$2.5100 / $3.0200 | Buy Now |
DISTI #
TC105333ECTTR
|
Microchip Technology Inc | PFM/PWM Step-Down DC/DC Controller, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
318 Alternates Available |
|
$1.9900 / $3.4100 | Buy Now |
DISTI #
70568755
|
RS | PFM/PWM Step-Down DC/DC Controller | Microchip Technology Inc. TC105333ECTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $2.9800 | RFQ |
|
Future Electronics | TC105 Series 300 kHz 1 A 3.3 Vout PFM/PWM Step-Down DC/DC Controller - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now |
|
Bristol Electronics | 1084 |
|
RFQ | ||
|
NAC | PFM/PWM Step-Down DC/DC Controller - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.6100 / $1.9800 | Buy Now |
Part Details for TC105333ECTTR
TC105333ECTTR CAD Models
TC105333ECTTR Part Data Attributes
|
TC105333ECTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC105333ECTTR
Microchip Technology Inc
0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.122 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for TC105333ECTTR
This table gives cross-reference parts and alternative options found for TC105333ECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC105333ECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC105333ECTRT | 0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 6 PIN | Microchip Technology Inc | TC105333ECTTR vs TC105333ECTRT |
TC105333ECT | 0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 6 PIN | Microchip Technology Inc | TC105333ECTTR vs TC105333ECT |