Part Details for TC105303ECTTR by Microchip Technology Inc
Overview of TC105303ECTTR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC105303ECTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5569
|
Newark | Ic, smps Controller, voltage-Mode, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip TC105303ECTTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 | Buy Now |
DISTI #
TC105303ECTTR-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5900 | Buy Now |
DISTI #
TC105303ECTTR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 2.2V to 10V Input 5-Pin SOT-23A T/R - Bulk (Alt: TC105303ECTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $3.4100 | Buy Now |
DISTI #
579-TC105303ECTTR
|
Mouser Electronics | Switching Controllers PFM/PWM Step-Down RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
DISTI #
TC105303ECTTR
|
Microchip Technology Inc | PFM/PWM Step-Down DC/DC Controller, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$1.9900 / $3.4100 | Buy Now |
DISTI #
70568754
|
RS | PFM/PWM Step-Down DC/DC Controller | Microchip Technology Inc. TC105303ECTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 345kHz 5-Pin SOT-23 T/R RoHS: Compliant | 18000 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now |
DISTI #
TC105303ECTTR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Down 2.2V to 10V Input 5-Pin SOT-23A T/R - Bulk (Alt: TC105303ECTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $3.4100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM SOT23-5 | 9000 |
|
RFQ |
Part Details for TC105303ECTTR
TC105303ECTTR CAD Models
TC105303ECTTR Part Data Attributes:
|
TC105303ECTTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC105303ECTTR
Microchip Technology Inc
0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.122 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for TC105303ECTTR
This table gives cross-reference parts and alternative options found for TC105303ECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC105303ECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC105303ECTRT | 0.1 A SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 6 PIN | Microchip Technology Inc | TC105303ECTTR vs TC105303ECTRT |