-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8102
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sot-23, 3 Rohs Compliant: Yes |Microchip TC1047AVNBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21446 |
|
$0.6500 / $0.8220 | Buy Now |
DISTI #
89C8093
|
Newark | Temperature To Voltage Converter, 2C, 3-Sot-23B, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Microchip TC1047AVNBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 369 |
|
$0.6500 / $0.8220 | Buy Now |
DISTI #
28X3943
|
Newark | Temperature To Voltage Converter, 2C, 3-Sot-23B, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Microchip TC1047AVNBTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 | Buy Now |
DISTI #
TC1047AVNBCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11116 In Stock |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
TC1047AVNBTR
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1047AVNBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
TC1047AVNBTR
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1047AVNBTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
89C8093
|
Avnet Americas | Temp Sensor Analog-OUT 3-Pin SOT-23B T/R - Product that comes on tape, but is not reeled (Alt: 89C8093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Ammo Pack | 369 Partner Stock |
|
$0.6500 / $0.8220 | Buy Now |
DISTI #
579-TC1047AVNBTR
|
Mouser Electronics | Board Mount Temperature Sensors High Prec 10mV/oC RoHS: Compliant | 229052 |
|
$0.5900 / $0.7900 | Buy Now |
DISTI #
E54:1762_00014341
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2337 | Europe - 3000 |
|
$0.5927 | Buy Now |
DISTI #
V72:2272_06508554
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2117 Container: Cut Strips | Americas - 783 |
|
$0.6712 / $0.7083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1047AVNBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1047AVNBTR
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23B, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 1.01 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.06 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.77 V | |
Output Voltage-Min | 0.73 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |