-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO3, TO-236, SOT-23B, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9204
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sot-23, 3 Rohs Compliant: Yes |Microchip TC1046VNBTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13559 |
|
$0.5930 / $0.7180 | Buy Now |
DISTI #
89C8092
|
Newark | Temperature To Voltage Converter, 2C, 3-Sot-23B, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Microchip TC1046VNBTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 | Buy Now |
DISTI #
28X3942
|
Newark | Temperature To Voltage Converter, 2C, 3-Sot-23B, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Microchip TC1046VNBTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5930 | Buy Now |
DISTI #
TC1046VNBTRCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20389 In Stock |
|
$0.5700 / $0.7400 | Buy Now |
DISTI #
TC1046VNBTR
|
Avnet Americas | Temp Sensor Analog 3-Pin SOT-23B T/R - Tape and Reel (Alt: TC1046VNBTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.7400 | Buy Now |
DISTI #
579-TC1046VNBTR
|
Mouser Electronics | Board Mount Temperature Sensors High Prec 6.25mV/oC RoHS: Compliant | 11472 |
|
$0.5230 / $0.6900 | Buy Now |
DISTI #
V72:2272_06508552
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2118 Container: Cut Strips | Americas - 2872 |
|
$0.6308 / $0.6641 | Buy Now |
DISTI #
TC1046VNBTR
|
Microchip Technology Inc | High Precision Temp-to-Voltage Converter (6.25mV/oC), Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 105482 |
|
$0.5500 / $0.7400 | Buy Now |
|
Future Electronics | TC1046 Series 4.4 V High Precision Temperature-to-Voltage Converter - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
8250 In Stock |
|
$0.4339 / $0.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1046VNBTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1046VNBTR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO3, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 4.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |