-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5563
|
Newark | Dc-Dc Converter, Dip-8, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V, Product Range:- Rohs Compliant: Yes |Microchip TC1044SCPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
26M3934
|
Newark | Dc/Dc Volt Converter, 1044, Dip8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Microchip TC1044SCPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
TC1044SCPA-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12333 In Stock |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
TC1044SCPA
|
Avnet Americas | Charge Pump INV -12V to -1.5V 8-Pin PDIP Tube - Rail/Tube (Alt: TC1044SCPA) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
92C5563
|
Avnet Americas | Charge Pump INV -12V to -1.5V 8-Pin PDIP Tube - Bulk (Alt: 92C5563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 170 Partner Stock |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
579-TC1044SCPA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 11416 |
|
$1.0000 / $1.3100 | Buy Now |
DISTI #
V99:2348_06508548
|
Arrow Electronics | Charge Pump INV -1.5V to -12V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 | Americas - 135 |
|
$1.1549 / $1.1840 | Buy Now |
DISTI #
TC1044SCPA
|
Microchip Technology Inc | High Volt DC-DC Conv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
923 Alternates Available |
|
$0.9500 / $1.3100 | Buy Now |
DISTI #
70451354
|
RS | Microchip TC1044SCPA, Charge Pump 20mA 45 kHz, -1.5 - -12 V, 8-Pin, PDIP | Microchip Technology Inc. TC1044SCPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Future Electronics | TC1044S Series 1.5 to 12 V Charge Pump DC-to-DC Voltage Converter - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.0900 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1044SCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1044SCPA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC1044SCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1044SCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1044MJA | SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Rochester Electronics LLC | TC1044SCPA vs MAX1044MJA |
TC1044SMJA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC1044SCPA vs TC1044SMJA |
TC1044SIJA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | Microchip Technology Inc | TC1044SCPA vs TC1044SIJA |